Part Details for M3062LFGPFP#U7C by Renesas Electronics Corporation
Overview of M3062LFGPFP#U7C by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M3062LFGPFP#U7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3062LFGPFP#U7C-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M3062LFGPFP#U7C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M3062LFGPFP#U7C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$19.5199 / $22.2865 | Buy Now |
DISTI #
968-M3062LFGPFP#U7C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256K I-temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 0Tray |
|
$19.2200 | Buy Now |
DISTI #
M3062LFGPFP#U7C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M3062LFGPFP#U7C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$19.5199 / $22.2865 | Buy Now |
DISTI #
M3062LFGPFP#U7C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M3062LFGPFP#U7C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$19.5199 / $22.2865 | Buy Now |
Part Details for M3062LFGPFP#U7C
M3062LFGPFP#U7C CAD Models
M3062LFGPFP#U7C Part Data Attributes
|
M3062LFGPFP#U7C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M3062LFGPFP#U7C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e2 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M3062LFGPFP#U7C
This table gives cross-reference parts and alternative options found for M3062LFGPFP#U7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3062LFGPFP#U7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30620FCPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30620FCPGP#D3C |
M30622MEP-XXXFP#D3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30622MEP-XXXFP#D3 |
M30626SPGP#U3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30626SPGP#U3C |
M30626FJPFP#U5C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30626FJPFP#U5C |
M30626MHP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30626MHP-XXXFP#U0 |
M30622SPFP#D3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30622SPFP#D3C |
M30622M8P-XXXGP#U0 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30622M8P-XXXGP#U0 |
M30622SPFP#D5C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30622SPFP#D5C |
M30626FHPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30626FHPGP#D3C |
M30624MGP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U7C vs M30624MGP-XXXFP#U0 |