There are no models available for this part yet.
Overview of M30802SGP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30802SGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
CAD Models for M30802SGP by Renesas Electronics Corporation
Part Data Attributes for M30802SGP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
144
|
Manufacturer Package Code
|
PLQP0144KA-A
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
1999-07-06
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
Length
|
20 mm
|
Number of I/O Lines
|
124
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.7 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for M30802SGP
This table gives cross-reference parts and alternative options found for M30802SGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30802SGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30802SGP | Microcontroller, 16-Bit, M16C CPU, 20MHz, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | Mitsubishi Electric | M30802SGP vs M30802SGP |
Related Parts for M30802SGP
-
M30802SGP-BLMicrocontrollers
-
LM2574N-5GSwitching Regulator or Controllers
-
FPF2700MPXPeripheral Drivers
-
SX8636I05AULTRTOther Analog ICs
-
SIR880DP-T1-GE3Power Field-Effect Transistors
-
TPS65217CRSLPower Management Circuits
-
MAX13050ASANetwork Interfaces
-
MAX3233EEWPLine Driver or Receivers
-
TLE2142MDOperational Amplifiers