Part Details for M30833FJFP#U5 by Renesas Electronics Corporation
Overview of M30833FJFP#U5 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30833FJFP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for M30833FJFP#U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30833FJFP#U5-ND
|
DigiKey | IC MCU 16/32B 512KB FLASH 100QFP Min Qty: 66 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$70.2938 | Buy Now |
DISTI #
M30833FJFP#U5
|
Avnet Americas | MCU 16-bit R8C CISC 512KB Flash 5V 100-Pin LQFP - Trays (Alt: M30833FJFP#U5) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$74.9800 | Buy Now |
Part Details for M30833FJFP#U5
M30833FJFP#U5 CAD Models
M30833FJFP#U5 Part Data Attributes
|
M30833FJFP#U5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30833FJFP#U5
Renesas Electronics Corporation
M30833FJFP#U5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | M16C | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 31744 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 30 MHz | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |