There are no models available for this part yet.
Overview of M30853FHFP#U3 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30853FHFP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for M30853FHFP#U3 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M30853FHFP#U3-ND
|
DigiKey | IC MCU 16/32B 384KB FLASH 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
M30853FHFP#U3
|
Avnet Americas | MCU 16-bit R8C CISC 384KB Flash 5V 100-Pin PQFP - Trays (Alt: M30853FHFP#U3) RoHS: Not Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$30.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$28.4800 | Buy Now | ||
DISTI #
M30853FHFP#U3
|
Avnet Silica | MCU 16-bit R8C CISC 384KB Flash 5V 100-Pin PQFP (Alt: M30853FHFP#U3) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for M30853FHFP#U3 by Renesas Electronics Corporation
Part Data Attributes for M30853FHFP#U3 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MODULE
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Clock Frequency-Max
|
32 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Length
|
6 mm
|
Number of I/O Lines
|
88
|
Number of Terminals
|
48
|
PWM Channels
|
YES
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|