Part Details for M30C-FR1K-BLANK by Eaton Cutler-Hammer
Overview of M30C-FR1K-BLANK by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30C-FR1K-BLANK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71444140
|
RS | 30mm Flat Potentiometer, IP66, Metal Bezel, 1K Turns, 1kOhm, M30 Series | Eaton - Cutler Hammer M30C-FR1K-BLANK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$144.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$296.0400 / $318.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$296.0400 / $318.9400 | Buy Now |