Part Details for M30C-FR47K-BLANK by Eaton Cutler-Hammer
Overview of M30C-FR47K-BLANK by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30C-FR47K-BLANK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71444150
|
RS | 30mm Flat Potentiometer, IP66, Metal Bezel, 47K Turns, 47kOhms, M30 Series | Eaton - Cutler Hammer M30C-FR47K-BLANK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$160.0500 / $188.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$290.2400 / $312.6900 | Buy Now |