Part Details for M30J1-000105-300PG by TE Connectivity
Overview of M30J1-000105-300PG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M30J1-000105-300PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M30J1-000105-300PG-ND
|
DigiKey | PRESS XDCR M30J1-000105-300PG Min Qty: 120 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9696 | Buy Now |
DISTI #
824-M30J1000105300PG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 9 |
|
$81.9500 / $105.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$74.2300 / $208.6900 | Buy Now | |
DISTI #
10218306-00
|
TTI | Industrial Pressure Sensors PRESS XDCR Min Qty: 120 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.8900 / $76.3900 | Buy Now |
DISTI #
000000000005716982
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | |
DISTI #
10218306-00
|
Avnet Abacus | MEAM30J1-000105-300PG (Alt: 10218306-00) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.2300 / $208.6900 | Buy Now |
Part Details for M30J1-000105-300PG
M30J1-000105-300PG CAD Models
M30J1-000105-300PG Part Data Attributes
|
M30J1-000105-300PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M30J1-000105-300PG
TE Connectivity
0Psi Min, 300Psi Max, 1%, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 19.812 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 8400 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE |