Part Details for M30JN-100015-100PG by TE Connectivity
Overview of M30JN-100015-100PG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M30JN-100015-100PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M30JN-100015-100PG-ND
|
DigiKey | PRESS XDCR M30JN-100015-100PG Min Qty: 120 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8982 | Buy Now |
DISTI #
20005300-02
|
Avnet Americas | PRESS XDCR M30JN-100015-100PG - Bulk (Alt: 20005300-02) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$74.1866 / $89.2754 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.5100 / $226.3300 | Buy Now | |
DISTI #
20005300-02
|
Avnet Americas | PRESS XDCR M30JN-100015-100PG - Bulk (Alt: 20005300-02) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$74.1866 / $89.2754 | Buy Now |
|
Master Electronics | 0 |
|
$80.5100 / $226.3300 | Buy Now |
Part Details for M30JN-100015-100PG
M30JN-100015-100PG CAD Models
M30JN-100015-100PG Part Data Attributes:
|
M30JN-100015-100PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M30JN-100015-100PG
TE Connectivity
0Psi Min, 100Psi Max, 1%, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 19.812 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE |