Part Details for M32159B03MS3 by Vishay Dale
Overview of M32159B03MS3 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B03MS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-M32159B03MS3CT-ND
|
DigiKey | RES SMD 0 OHM JUMP 1/5W 1005 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$0.8353 / $2.1100 | Buy Now |
Part Details for M32159B03MS3
M32159B03MS3 CAD Models
M32159B03MS3 Part Data Attributes
|
M32159B03MS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M32159B03MS3
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.2 W, 0 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 2.8A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B03MS3
This table gives cross-reference parts and alternative options found for M32159B03MS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B03MS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B03MUL | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MUL |
M32159B03MS6 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MS6 |
M32159B03TSV5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03TSV5 |
M32159B03MWL | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MWL |
M32159B03MWB | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MWB |
M32159B03MWL96 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MWL96 |
M32159B03MS3 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MS3 |
M32159B03MS2 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03MS3 vs M32159B03MS2 |