There are no models available for this part yet.
Overview of M32159B10TWL5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B10TWL5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M32159B10TWL5
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 1010 0 Ohm 1/2W Molded Waffle - Waffle Pack (Alt: M32159B10TWL5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$47.1759 | Buy Now | |
DISTI #
M32159B10TWL5
|
TTI | Thick Film Resistors - SMD 1010 ZERO OHM JUMPER Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 250 In Stock |
|
$15.9700 / $16.6300 | Buy Now |
CAD Models for M32159B10TWL5 by Vishay Intertechnologies
Part Data Attributes for M32159B10TWL5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RATED CURRENT: 5A
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B10TWL5
This table gives cross-reference parts and alternative options found for M32159B10TWL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B10TWL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B10MS2 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs M32159B10MS2 |
M32159B10TSV5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs M32159B10TSV5 |
M32159B10CST | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs M32159B10CST |
M32159B10MWA96 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs M32159B10MWA96 |
RCWPM1100S299 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs RCWPM1100S299 |
RCWPM1100TP99 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs RCWPM1100TP99 |
M32159G10M | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 1010, CHIP | State of the Art Inc | M32159B10TWL5 vs M32159G10M |
M32159B10TWL7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs M32159B10TWL7 |
RCWPM1100TN99 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs RCWPM1100TN99 |
M32159B10TWA5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10TWL5 vs M32159B10TWA5 |