There are no models available for this part yet.
Overview of M32171F3VFP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M32171F3VFP | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 16KB RAM (Non Promotion), , / |
Price & Stock for M32171F3VFP by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-M32171F3VFP-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 144LFQFP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$40.2400 | Buy Now | |
DISTI #
M32171F3VFP
|
Avnet Americas | - Bulk (Alt: M32171F3VFP) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 160 Partner Stock |
|
$32.8800 / $40.6200 | Buy Now | |
Rochester Electronics | M32171 - Microcontroller, 32-Bit, FLASH, M32R CPU, 40MHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 160 |
|
$34.5300 / $40.6200 | Buy Now |
CAD Models for M32171F3VFP by Renesas Electronics Corporation
Part Data Attributes for M32171F3VFP by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Pin Count
|
144
|
Manufacturer Package Code
|
PLQP0144KA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
19
|
Bit Size
|
32
|
CPU Family
|
M32R
|
Clock Frequency-Max
|
10 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
Length
|
20 mm
|
Number of I/O Lines
|
97
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
393216
|
ROM Programmability
|
FLASH
|
Speed
|
40 MHz
|
Supply Current-Max
|
132 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for M32171F3VFP
-
M32186F8VFPMicrocontrollers
-
LTC3547EDDBSwitching Regulator or Controllers
-
MC9328MX21CVMMicroprocessors
-
M62352GPDigital to Analog Converters
-
M74HC4051RM13TRMultiplexers or Switches
-
M2GL150T-FC1152Field Programmable Gate Arrays
-
MX25L25635FMI-10GFlash Memories
-
M25P40-VMP6TGBEEPROMs
-
TL431AIPKG3Voltage References