Part Details for M3231GAC by Heyco
Overview of M3231GAC by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3231GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3231GAC-ND
|
DigiKey | CABLE GRIP 1/2" NPT POLYAMIDE Min Qty: 1 Lead time: 3 Weeks Container: Box |
330 In Stock |
|
$1.1544 / $2.3100 | Buy Now |
DISTI #
836-M3231GAC
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 NPT BLK 2-5.0mm HOLES RoHS: Compliant | 667 |
|
$1.0300 / $1.9300 | Buy Now |
DISTI #
73832645
|
RS | Liquidtight Cord Grip, 1/2 NPT BLK 2-5.0MM N/N | Heyco M3231GAC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Future Electronics | LTCG 1/2 NPT BLK 2-5.0mm HOLES Cable Mounting & Accessories RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Liquidtight Cord Grip, 1/2 NPT BLK 2-5.0MM N/N | Heyco M3231GAC RoHS: Compliant |
310 In Stock |
|
$0.8120 / $1.5010 | Buy Now |
DISTI #
HEYM3231GAC
|
DB Roberts | LTCG 1/2 NPT BLK 2-5.0MM N/N | 0 |
|
RFQ | |
|
Master Electronics | Liquidtight Cord Grip, 1/2 NPT BLK 2-5.0MM N/N | Heyco M3231GAC RoHS: Compliant |
310 In Stock |
|
$0.8120 / $1.5010 | Buy Now |
Part Details for M3231GAC
M3231GAC CAD Models
M3231GAC Part Data Attributes
|
M3231GAC
Heyco
Buy Now
|
Compare Parts:
M3231GAC
Heyco
|
Samacsys Manufacturer | Heyco |