Part Details for M3232 by Heyco
Overview of M3232 by Heyco
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3232-ND
|
DigiKey | CABLE FD 4.32-11.43MM 1/2" NPT Min Qty: 1 Lead time: 5 Weeks Container: Box |
539 In Stock |
|
$0.9406 / $1.7100 | Buy Now |
DISTI #
836-M3232
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 NPT GRAY NO NUT RoHS: Compliant | 2724 |
|
$0.9400 / $1.4300 | Buy Now |
DISTI #
72068502
|
RS | Liquid Tight Cordgrip, NPT 1/2in, Range 0.17-0.45 in, Nylon, HEYco Tite Series | Heyco M3232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$1.4400 / $1.7100 | Buy Now |
|
Future Electronics | Gray LTCG 1/2 Straight Through NPT Hubs Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.8000 | Buy Now |
DISTI #
HEYM3232
|
Heilind Electronics | LTCG 1/2 NPT GRAY-NO NUT | Americas - 1335 in Stock1125 On Order |
|
$1.1288 / $1.4270 | Buy Now |
|
Onlinecomponents.com | LTCG 1/2 NPT GRAY-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring |
6058 In Stock |
|
$0.6610 / $1.1110 | Buy Now |
DISTI #
HEYM3232
|
Interstate Connecting Components | LTCG 1/2 NPT GRAY-NO NUT | 312262 On Order |
|
$1.1288 / $1.4270 | Buy Now |
DISTI #
HEYM3232
|
DB Roberts | LTCG 1/2 NPT GRAY-NO NUT | 0 |
|
RFQ | |
|
Master Electronics | LTCG 1/2 NPT GRAY-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring |
6058 In Stock |
|
$0.6610 / $1.1110 | Buy Now |
Part Details for M3232
M3232 CAD Models
M3232 Part Data Attributes:
|
M3232
Heyco
Buy Now
|
Compare Parts:
M3232
Heyco
|
Samacsys Manufacturer | Heyco |