Part Details for M3234GDA-SM by Heyco
Overview of M3234GDA-SM by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3234GDA-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3234GDA-SM-ND
|
DigiKey | CABLE GRIP POLYAMIDE Min Qty: 1 Lead time: 3 Weeks Container: Box |
212 In Stock |
|
$1.9145 / $3.5500 | Buy Now |
DISTI #
836-M3234GDA-SM
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SMCG 3/4 BLACK 6.1X9.7mm BRK THRU RoHS: Compliant | 324 |
|
$1.9100 / $3.3900 | Buy Now |
|
Future Electronics | SMCG 3/4NPT BLK 2-6.1 x 9.7MM 1-3.3MM W/2251 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.8800 / $1.9900 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.2300 | Buy Now |
DISTI #
HEYM3234GDA-SM
|
DB Roberts | 412 |
|
Buy Now |