Part Details for M323N-01000B-350BG by TE Connectivity
Overview of M323N-01000B-350BG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M323N-01000B-350BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M323N-01000B-350BG-ND
|
DigiKey | PRESS XDCR M323N-01000B-350BG Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.7070 | Buy Now |
DISTI #
20010085-28
|
Avnet Americas | PRESS XDCR M323N-01000B-350BG - Bulk (Alt: 20010085-28) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$73.8916 / $88.9204 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$77.7300 / $212.9100 | Buy Now | |
DISTI #
20010085-28
|
Avnet Americas | PRESS XDCR M323N-01000B-350BG - Bulk (Alt: 20010085-28) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$73.8916 / $88.9204 | Buy Now |
DISTI #
20010085-28
|
Avnet Americas | PRESS XDCR M323N-01000B-350BG - Bulk (Alt: 20010085-28) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$73.8916 / $88.9204 | Buy Now |
|
Master Electronics | 0 |
|
$77.7300 / $212.9100 | Buy Now |
Part Details for M323N-01000B-350BG
M323N-01000B-350BG CAD Models
M323N-01000B-350BG Part Data Attributes
|
M323N-01000B-350BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M323N-01000B-350BG
TE Connectivity
Gage, 0Psi Min, 5076.32Psi Max, 0.25%, 0.5-4.5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4JIS B2351 | |
Pressure Range-Max | 5076.32 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |