Part Details for M3251 by Heyco
Overview of M3251 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6608
|
Newark | Cable Mounting & Accessories Pigtail, Npt Hubs W/ Integral Sealingring |Heyco M3251 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3720-M3251-ND
|
DigiKey | CABLE GRIP 4.32-11.43MM 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Box |
4415 In Stock |
|
$1.1401 / $2.2000 | Buy Now |
DISTI #
836-M3251
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Pigtail, NPT Hubs w/ Integral SealingRin RoHS: Compliant | 285 |
|
$1.1400 / $2.2000 | Buy Now |
DISTI #
72068508
|
RS | Liquid Tight Cordgrip, NPT 1/2in, Range 0.17-0.45 in, Nylon, HEYco Tite Series | Heyco M3251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 342 |
|
$1.8500 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Flex LTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips Pigtail™, NPT Hubs with Integral Sealing Ring |
801 In Stock |
|
$0.8590 / $1.5880 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
HEYM3251
|
DB Roberts | FLEX LTCG 1/2 NPT BLACK NO NUT | 0 |
|
RFQ | |
|
Master Electronics | Flex LTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips Pigtail™, NPT Hubs with Integral Sealing Ring |
801 In Stock |
|
$0.8590 / $1.5880 | Buy Now |
Part Details for M3251
M3251 CAD Models
M3251 Part Data Attributes
|
M3251
Heyco
Buy Now
|
Compare Parts:
M3251
Heyco
|
Samacsys Manufacturer | Heyco |