Part Details for M3256-000005-01KPG by TE Connectivity
Overview of M3256-000005-01KPG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M3256-000005-01KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M3256-000005-01KPG-ND
|
DigiKey | PRESS XDCR M3256-000005-01KPG Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9925 | Buy Now |
DISTI #
20010085-01
|
Avnet Americas | PRESS XDCR M3256-000005-01KPG - Bulk (Alt: 20010085-01) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$58.4100 / $70.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4500 / $128.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4500 / $128.7000 | Buy Now |
Part Details for M3256-000005-01KPG
M3256-000005-01KPG CAD Models
M3256-000005-01KPG Part Data Attributes
|
M3256-000005-01KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3256-000005-01KPG
TE Connectivity
Gage, 0Psi Min, 1000Psi Max, 0.25%, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |