Part Details for M3256-00000E-007BG by TE Connectivity
Overview of M3256-00000E-007BG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
Price & Stock for M3256-00000E-007BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8756
|
Newark | Pressure Sensor, Gauge, 7Bar, Analogue, Operating Pressure Max:7Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/4" - 19 Bspt, Supply Current:-, Product Range:Meas M3200 Series Rohs Compliant: Yes |Te Connectivity M3256-00000E-007BG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2600 / $76.6100 | Buy Now |
DISTI #
223-M3256-00000E-007BG-ND
|
DigiKey | SENSOR 101.53PSIG 1/4" .02A Min Qty: 1 Lead time: 18 Weeks Container: Box |
28 In Stock |
|
$62.0126 / $100.8700 | Buy Now |
DISTI #
571-M325600000E007BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 0 |
|
$62.0100 / $71.7800 | Order Now |
|
Onlinecomponents.com | PRESS XDCR M3256-00000E-007BG RoHS: Compliant | 0 |
|
$61.4500 / $128.7000 | Buy Now |
DISTI #
000000000005828950
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | |
DISTI #
10219837-00
|
Avnet Abacus | Pressure Sensor Module Gauge 0bar to 7bar 4mA to 20mA Cable Mount (Alt: 10219837-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M3256-00000E-007BG RoHS: Compliant | 0 |
|
$61.4500 / $128.7000 | Buy Now |
Part Details for M3256-00000E-007BG
M3256-00000E-007BG CAD Models
M3256-00000E-007BG Part Data Attributes
|
M3256-00000E-007BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3256-00000E-007BG
TE Connectivity
Gage, 0Psi Min, 101.52Psi Max, 0.25%, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 22.25 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 22.25 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPT | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |