There are no models available for this part yet.
Overview of M3256-00000P-042BG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-00000PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for M3256-00000P-042BG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-M3256-00000P-042BG-ND
|
DigiKey | PRESS XDCR M3256-00000P-042BG Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9925 | Buy Now | |
DISTI #
20014203-21
|
Avnet Americas | PRESS XDCR M3256-00000P-042BG - Bulk (Alt: 20014203-21) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$58.4100 / $70.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4500 / $128.7000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$61.4500 / $128.7000 | Buy Now |