Part Details for M325M-00000P-250PG by TE Connectivity
Overview of M325M-00000P-250PG by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M325M-00000P-250PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8750
|
Newark | Pressure Sensor, Gauge, 250Psi, Analogue, Operating Pressure Max:250Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:7/16" - 20 Unf, Supply Current:-, Product Range:M3200 Series Rohs Compliant: Yes |Te Connectivity Sensors M325M-00000P-250PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$21.5200 | Buy Now |
DISTI #
223-M325M-00000P-250PG-ND
|
DigiKey | SENSOR 250PSIG 7/16" .02A Min Qty: 1 Lead time: 17 Weeks Container: Box |
50 In Stock |
|
$74.8006 / $96.1700 | Buy Now |
DISTI #
75AH8750
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 250psi Thread Mount - Bulk (Alt: 75AH8750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 11 Partner Stock |
|
$83.2100 / $83.8600 | Buy Now |
DISTI #
20014203-14
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 250psi Thread Mount - Bulk (Alt: 20014203-14) Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
571-M325M00000P250PG
|
Mouser Electronics | Industrial Pressure Sensors M5200 PRESS XDCR | 0 |
|
$74.7900 / $77.4600 | Order Now |
|
Onlinecomponents.com | PRESS XDCR M325M-00000P-250PG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
DISTI #
63435300
|
Verical | Pressure Transducers Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$27.7399 / $29.6447 | Buy Now |
DISTI #
20014203-14
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 250psi Thread Mount - Bulk (Alt: 20014203-14) Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
75AH8750
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 250psi Thread Mount - Bulk (Alt: 75AH8750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 11 Partner Stock |
|
$83.2100 / $83.8600 | Buy Now |
DISTI #
000000000005828961
|
Sager | Industrial Pressure Sensors PRES XDCR 7/16-20UNF 250PSI GA | 0 |
|
Buy Now |
Part Details for M325M-00000P-250PG
M325M-00000P-250PG CAD Models
M325M-00000P-250PG Part Data Attributes:
|
M325M-00000P-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M325M-00000P-250PG
TE Connectivity
Gage, 0Psi Min, 250Psi Max, 0.25%, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 22.25 mm | |
Body Height | 53.34 mm | |
Body Length or Diameter | 22.25 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF FEMALE SAE | |
Pressure Range-Max | 246.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |