Part Details for M3276-000002-250BG by TE Connectivity
Overview of M3276-000002-250BG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3276-000002-250BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8181
|
Newark | Press Xdcr M3276-000002-250Bg/Box |Te Connectivity Sensors M3276-000002-250BG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $30.3000 | Buy Now |
DISTI #
000000000005828964
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | |
DISTI #
M3276-000002-250BG
|
Avnet Abacus | Pressure Sensor Module Gauge 0bar to 250bar 0V to 10V Thread Mount (Alt: M3276-000002-250BG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |