Part Details for M32JM-00010B-350BG by TE Connectivity
Overview of M32JM-00010B-350BG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M32JM-00010B-350BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M32JM-00010B-350BG-ND
|
DigiKey | PRESS XDCR M32JM-00010B-350BG Min Qty: 40 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4720 | Buy Now |
DISTI #
20010085-72
|
Avnet Americas | Pressure Transducer 0bar to 350bar Digital Thread Mount - Bulk (Alt: 20010085-72) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
571-M32JM00010B350BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR RoHS: Compliant | 0 |
|
$74.0500 / $96.1600 | Order Now |
|
Onlinecomponents.com | PRESS XDCR M32JM-00010B-350BG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
DISTI #
20010085-72
|
TTI | Industrial Pressure Sensors M32JM-00010B-350BG Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$66.7200 | Buy Now |
DISTI #
20010085-72
|
Avnet Americas | Pressure Transducer 0bar to 350bar Digital Thread Mount - Bulk (Alt: 20010085-72) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
20010085-72
|
Avnet Americas | Pressure Transducer 0bar to 350bar Digital Thread Mount - Bulk (Alt: 20010085-72) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
4164020
|
Farnell | PRESSURE SENSOR, 350BAR, GAUGE, I2C RoHS: Compliant Min Qty: 40 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$71.4188 | Buy Now |
|
Master Electronics | PRESS XDCR M32JM-00010B-350BG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
Part Details for M32JM-00010B-350BG
M32JM-00010B-350BG CAD Models
M32JM-00010B-350BG Part Data Attributes
|
M32JM-00010B-350BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M32JM-00010B-350BG
TE Connectivity
Gage, 0Psi Min, 5076.32Psi Max, 0.25%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.25 mm | |
Body Height | 53.34 mm | |
Body Length or Diameter | 22.25 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 JIS B2351 | |
Pressure Range-Max | 5075 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 8400 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE |