Part Details for M3326-S-12 by RAF Electronic Hardware
Overview of M3326-S-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3326-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M3326-S-12-ND
|
DigiKey | METRIC SHOULDER SCREWCLEAR ZINC8 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shoulder Screw - Cheese Head - Hex Drive - M4x0.7 Thread Size - 0.812" (20.62mm) Length Below Head - Steel - Zinc, Clear Chromate Plating. |
2750 In Stock 256 Factory Stock |
|
$1.9000 / $2.9700 | Buy Now |
|
Master Electronics | Shoulder Screw - Cheese Head - Hex Drive - M4x0.7 Thread Size - 0.812" (20.62mm) Length Below Head - Steel - Zinc, Clear Chromate Plating. |
2750 In Stock 256 Factory Stock |
|
$1.9000 / $2.9700 | Buy Now |