Part Details for M3431-000006-03KPG by TE Connectivity
Overview of M3431-000006-03KPG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for M3431-000006-03KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M3431-000006-03KPG-ND
|
DigiKey | Industrial Pressure Sensors Micr Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$169.3500 / $214.0800 | Buy Now |
DISTI #
223-M3431-000006-03KPG-ND
|
DigiKey | PRESS XDCR M3431-000006-03KPG Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5167 | Buy Now |
DISTI #
M3431-000006-03KPG
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Gauge - Bulk (Alt: M3431-000006-03KPG) Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$94.7540 / $114.0260 | Buy Now |
DISTI #
824-M343100000603KPG
|
Mouser Electronics | Industrial Pressure Sensors Microfused Pressure Xducer .5-4.5V,1/4-18NPT 5Kpsi RoHS: Compliant | 0 |
|
$106.7900 | Order Now |
DISTI #
TSSM3431-000006-03KPG
|
Heilind Electronics | PRESS XDCR M3431-000006-03KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Industrial Pressure Sensors Microfused Pressure Xducer .5-4.5V, 1/4-18NPT 5Kpsi RoHS: Compliant |
6 Partner Stock |
|
$107.2800 / $134.6200 | Buy Now |
DISTI #
M3431-000006-03KPG
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Gauge - Bulk (Alt: M3431-000006-03KPG) Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$94.7540 / $114.0260 | Buy Now |
DISTI #
TSSM3431-000006-03KPG
|
Interstate Connecting Components | PRESS XDCR M3431-000006-03KPG | 0 |
|
Buy Now | |
DISTI #
4331565
|
Farnell | PRESSURE SWITCHES AND TRANSDUCERS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 5 |
|
$223.4638 | Buy Now |
|
Master Electronics | Industrial Pressure Sensors Microfused Pressure Xducer .5-4.5V, 1/4-18NPT 5Kpsi RoHS: Compliant |
6 Partner Stock |
|
$107.2800 / $134.6200 | Buy Now |
Part Details for M3431-000006-03KPG
M3431-000006-03KPG CAD Models
M3431-000006-03KPG Part Data Attributes:
|
M3431-000006-03KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3431-000006-03KPG
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity |