Part Details for M3551-010310-07104 by Eaton Corporation
Overview of M3551-010310-07104 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
93690-103-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
RJMG149007104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x4,10/100 without LEDs |
Price & Stock for M3551-010310-07104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MAGELLAN 3550HSI KIT RS232 SCAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |