Part Details for M36L0R7060T1ZAQE by Numonyx Memory Solutions
Overview of M36L0R7060T1ZAQE by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M36L0R7060T1ZAQE
M36L0R7060T1ZAQE CAD Models
M36L0R7060T1ZAQE Part Data Attributes
|
M36L0R7060T1ZAQE
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M36L0R7060T1ZAQE
Numonyx Memory Solutions
Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA88,8X12,32 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | PSRAM IS ORGANIZED AS 4M X 16 | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for M36L0R7060T1ZAQE
This table gives cross-reference parts and alternative options found for M36L0R7060T1ZAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0R7060T1ZAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28C256532W18SBT-F705P70BBWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | M36L0R7060T1ZAQE vs MT28C256532W18SBT-F705P70BBWT |
MT28C256532W18SFT-F606P85TTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | M36L0R7060T1ZAQE vs MT28C256532W18SFT-F606P85TTWT |
MT28C256532W18TFT-F606P706BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | M36L0R7060T1ZAQE vs MT28C256532W18TFT-F606P706BTWT |
M36L0T7050T0ZAQE | Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | Numonyx Memory Solutions | M36L0R7060T1ZAQE vs M36L0T7050T0ZAQE |
MT28C256564W18SFT-F605P85TTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | M36L0R7060T1ZAQE vs MT28C256564W18SFT-F605P85TTWT |
MT28C256564W18SFT-F706P85TBWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | M36L0R7060T1ZAQE vs MT28C256564W18SFT-F706P85TBWT |
RD38F2030W0YTQ2 | Memory Circuit, Flash+PSRAM+SRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 | Intel Corporation | M36L0R7060T1ZAQE vs RD38F2030W0YTQ2 |
MT28C256532W18SFT-F705P70TTWT | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | M36L0R7060T1ZAQE vs MT28C256532W18SFT-F705P70TTWT |
M36W0R7050T0ZAQE | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | M36L0R7060T1ZAQE vs M36W0R7050T0ZAQE |
PF38F2040W0YUQ3 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SCSP-88 | Intel Corporation | M36L0R7060T1ZAQE vs PF38F2040W0YUQ3 |