Part Details for M37221EASP by Renesas Electronics Corporation
Overview of M37221EASP by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M37221EASP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M37221EASP-ND
|
DigiKey | 8-BIT, OTPROM, MELPS740 CPU Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3767 In Stock |
|
$9.9100 | Buy Now |
|
Rochester Electronics | M37221 - Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8.1Mhz ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3767 |
|
$8.5000 / $10.0100 | Buy Now |
Part Details for M37221EASP
M37221EASP CAD Models
M37221EASP Part Data Attributes
|
M37221EASP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37221EASP
Renesas Electronics Corporation
8-BIT, OTPROM, 8.1MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8.1 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 36.7 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 704 | |
ROM (words) | 40960 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.5 mm | |
Speed | 8.1 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |