Part Details for M37451E8SP by Mitsubishi Electric
Overview of M37451E8SP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37451E8SP
M37451E8SP CAD Models
M37451E8SP Part Data Attributes:
|
M37451E8SP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37451E8SP
Mitsubishi Electric
Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 2V DATA RETENTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 56.4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
RAM (words) | 384 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37451E8SP
This table gives cross-reference parts and alternative options found for M37451E8SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37451E8SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37451ECSP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451ECSP |
M37451M8-XXXSP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451M8-XXXSP |
M37451MC-XXXSP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451MC-XXXSP |
M37451M8DXXXSP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451M8DXXXSP |
M37451E8DXXXSP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 0.750 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451E8DXXXSP |
M37451E4-XXXSP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 12.5MHz, CMOS, PDIP64, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451E4-XXXSP |
M37451E8SS | Microcontroller, 8-Bit, UVPROM, MELPS740 CPU, 12.5MHz, CMOS, CDIP64, 0.750 INCH, WINDOWED, SHRINK, METAL SEALED, CERAMIC, DIP-64 | Mitsubishi Electric | M37451E8SP vs M37451E8SS |