Part Details for M37478E8SP by Renesas Electronics Corporation
Overview of M37478E8SP by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M37478E8SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M37478E8SP-ND
|
DigiKey | 8-BIT, OTPROM, MELPS740 CPU Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14037 In Stock |
|
$31.8800 | Buy Now |
|
Rochester Electronics | M37478 - Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8MHz RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 14037 |
|
$27.3600 / $32.1800 | Buy Now |
Part Details for M37478E8SP
M37478E8SP CAD Models
M37478E8SP Part Data Attributes
|
M37478E8SP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37478E8SP
Renesas Electronics Corporation
8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP42, PLASTIC, SDIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 36.7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.5 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37478E8SP
This table gives cross-reference parts and alternative options found for M37478E8SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37478E8SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37478E8SP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8MHz, CMOS, PDIP42, SHRINK, PLASTIC, DIP-42 | Mitsubishi Electric | M37478E8SP vs M37478E8SP |