Part Details for M3764-20RS by OK International
Overview of M3764-20RS by OK International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB22120RSKEU | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.55mm, Ivory High Temperature Housing, Tray Packaging | |
GSB12120RSKEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.5mm, Ivory Housing, Tray Packaging | |
TPS2420RSAT | Texas Instruments | 20V, 5A, 33mΩ eFuse with Dual Fault Threshold, IMON and PG 16-QFN -40 to 125 |
Price & Stock for M3764-20RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.3680 / $8.7360 | Buy Now |