Part Details for M3786/35-013 by Grayhill Inc
Overview of M3786/35-013 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M3786/35-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2366
|
Newark | 51M30-01-1-08N |Grayhill M3786/35-013 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3400 / $39.2400 | Buy Now |
DISTI #
M3786/35-013
|
Avnet Americas | Switch Rotary SP 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: M3786/35-013) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8356 / $24.8355 | Buy Now |
DISTI #
706-M3786/35-013
|
Mouser Electronics | Rotary Switches 51M30-01-1-08N RoHS: Compliant | 15 |
|
$27.0700 / $40.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$23.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.5900 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$17.2600 / $30.5600 | Buy Now |
|
Quest Components | SWITCH | 11 |
|
$22.5713 | Buy Now |
DISTI #
M3786/35-013
|
Avnet Americas | Switch Rotary SP 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: M3786/35-013) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8356 / $24.8355 | Buy Now |
DISTI #
000000000000776532
|
Sager | Rotary Switches 51M30-01-1-08N Min Qty: 25 | 0 |
|
$18.5400 / $27.1300 | Buy Now |
Part Details for M3786/35-013
M3786/35-013 CAD Models
M3786/35-013 Part Data Attributes:
|
M3786/35-013
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
M3786/35-013
Grayhill Inc
Rotary Coded Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | MIL-S-3786/35 | |
Body Height | 12.82 mm | |
Body Length or Diameter | 14.27 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.153 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |