Filter Your Search
1 - 1 of 1 results
|
M3786/35-013
Grayhill Inc
|
$35.5407 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 0.02 mΩ | 1 | 8 | SP8T | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | MIL-S-3786/35 | 0.15A@115VAC | 0.2A@28VDC | 150 mA | 115 V | 1000VAC V | 1 GΩ | -65 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | 1/4-28 | METAL ALLOY | GOLD | STAINLESS STEEL | 30 deg | THERMOSET | WATERPROOF | NO | BRASS | SOLDER | 0.375 inch | 12.82 mm | 14.27 mm | 0.25 inch | 0.153 inch | GRAYHILL INC | compliant |