Part Details for M38039G4HSP#U0 by Renesas Electronics Corporation
Overview of M38039G4HSP#U0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38039G4HSP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | M38039 - Single-Chip 8-Bit CMOS Microcomputer RoHS: Compliant Status: Obsolete Min Qty: 1 | 169 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for M38039G4HSP#U0
M38039G4HSP#U0 CAD Models
M38039G4HSP#U0 Part Data Attributes
|
M38039G4HSP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38039G4HSP#U0
Renesas Electronics Corporation
8-bit Microcontrollers with 16-48KB Flash, 2KB RAM (Non Promotion), SDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SDIP | |
Pin Count | 64 | |
Manufacturer Package Code | PRDP0064BA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |