Part Details for M3826AEFFP#U0 by Renesas Electronics Corporation
Overview of M3826AEFFP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3826AEFFP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M3826AEFFP#U0-ND
|
DigiKey | 8-BIT, OTPROM, MELPS740 CPU Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
771 In Stock |
|
$26.2000 | Buy Now |
|
Rochester Electronics | M3826A - Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 771 |
|
$22.4800 / $26.4500 | Buy Now |
Part Details for M3826AEFFP#U0
M3826AEFFP#U0 CAD Models
M3826AEFFP#U0 Part Data Attributes:
|
M3826AEFFP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M3826AEFFP#U0
Renesas Electronics Corporation
M3826AEFFP#U0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB-A100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |