Part Details for M38510/65702B2A by Texas Instruments
Overview of M38510/65702B2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/65702B2A
M38510/65702B2A CAD Models
M38510/65702B2A Part Data Attributes
|
M38510/65702B2A
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65702B2A
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, QCC20, 0.350 X0.350 INCH, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/65702B2A
This table gives cross-reference parts and alternative options found for M38510/65702B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65702B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84091012A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/65702B2A vs 84091012A |
SNJ54HC14FK-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/65702B2A vs SNJ54HC14FK-00 |
SNJ54HC14FKR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65702B2A vs SNJ54HC14FKR |
M38510/65702B2X | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | M38510/65702B2A vs M38510/65702B2X |
84091012X | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/65702B2A vs 84091012X |
SN54HC14FK-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/65702B2A vs SN54HC14FK-00 |
84091012A | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/65702B2A vs 84091012A |
SNC54HC14FK | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | M38510/65702B2A vs SNC54HC14FK |
MM54HC14E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65702B2A vs MM54HC14E |
SNJ54HC14FK | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125 | Texas Instruments | M38510/65702B2A vs SNJ54HC14FK |