Filter Your Search
1 - 2 of 2 results
|
M38510/65702B2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 33 ns | 6 | 1 | YES | QCCN | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||
|
M38510/65702B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 33 ns | 33 ns | 6 | 1 | YES | QCCN | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |