Part Details for M38510/10107BPA by Texas Instruments
Overview of M38510/10107BPA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/10107BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/10107BPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CDIP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-M38510/10107BPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Military-grade, single, 40-V, 15-MHz operational amplifier 8-CDIP 0 to 0 RoHS: Not Compliant | 14 |
|
$20.9400 / $28.5100 | Buy Now |
DISTI #
C1S746208970157
|
Chip1Stop | AC to DC Converter Modules RoHS: Not Compliant | 40 |
|
$23.7300 | Buy Now |
Part Details for M38510/10107BPA
M38510/10107BPA CAD Models
M38510/10107BPA Part Data Attributes
|
M38510/10107BPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/10107BPA
Texas Instruments
Military-grade, single, 40-V, 15-MHz operational amplifier 8-CDIP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10107BPA
This table gives cross-reference parts and alternative options found for M38510/10107BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10107BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962P9853901QPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs 5962P9853901QPA |
M38510/10107BPX | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs M38510/10107BPX |
JM38510/10107BPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs JM38510/10107BPA |
M38510/10107SPA | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8 | Analog Devices Inc | M38510/10107BPA vs M38510/10107SPA |
JM38510/10107SPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs JM38510/10107SPA |
M38510/10107SPX | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10107BPA vs M38510/10107SPX |
M38510/10107BPA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Minco Technology Labs LLC | M38510/10107BPA vs M38510/10107BPA |
JM38510/10107BPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | M38510/10107BPA vs JM38510/10107BPA |
LM118J8 | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | M38510/10107BPA vs LM118J8 |
JM38510/10107SPA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10107BPA vs JM38510/10107SPA |