Filter Your Search
1 - 9 of 9 results
|
M38510/10107BPA
Teledyne e2v
|
Check for Price | Active | 6 mV | 400 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | -22 V | 40 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
M38510/10107BPA
Minco Technology Labs LLC
|
Check for Price | Transferred | 6 mV | 400 nA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 40 V/us | 22 V | MILITARY | 10000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS MINCO LLC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
JM38510/10107BPA
Linear Technology
|
Check for Price | Obsolete | 4 mV | 50 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
M38510/10107BPA
Texas Instruments
|
Check for Price | Yes | No | Active | 4 mV | 70 V/us | 400 nA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 40 V/us | 22 V | MILITARY | 15000 | 10000 | R-CDIP-T8 | Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
M38510/10107BPA
National Semiconductor Corporation
|
Check for Price | Transferred | 6 mV | 400 nA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 40 V/us | 22 V | MILITARY | 10000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
M38510/10107BPA
Linear Technology
|
Check for Price | No | No | Obsolete | 6 mV | 400 nA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 40 V/us | 22 V | MILITARY | 10000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
JM38510/10107BPA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 50 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/10107BPA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 6 mV | 70 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
M38510/10107BPA
Micross Components
|
Check for Price | Active | 6 mV | 400 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | -22 V | 40 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 |