Logic
M38510F75701SYA
Description: AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14

Overview of M38510F75701SYA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510F75701SYA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510F75701SYA by Texas Instruments

M38510F75701SYA
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.4
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDSO-G14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SOP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Want to compare parts?
  1. M38510F75701SYA
    Texas Instruments
    AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14
    VS

Alternate Parts for M38510F75701SYA

This table gives cross-reference parts and alternative options found for M38510F75701SYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510F75701SYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC04D-T IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors M38510F75701SYA vs 74AC04D-T
MC74AC04DCR1 Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products M38510F75701SYA vs MC74AC04DCR1
74AC04SCXR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation M38510F75701SYA vs 74AC04SCXR
HD74AC04RP-EL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd M38510F75701SYA vs HD74AC04RP-EL
74AC04SCQR IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14, Gate National Semiconductor Corporation M38510F75701SYA vs 74AC04SCQR
CD74AC04M 8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125 Texas Instruments M38510F75701SYA vs CD74AC04M
74AC04SCX_NL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation M38510F75701SYA vs 74AC04SCX_NL
CD74AC04ME4 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments M38510F75701SYA vs CD74AC04ME4
CD74AC04M96 8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125 Texas Instruments M38510F75701SYA vs CD74AC04M96
CD74AC04MX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State M38510F75701SYA vs CD74AC04MX
Part Number Description Manufacturer Compare
74AC05SCX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation M38510F75701SYA vs 74AC05SCX
SN74LS05MEL IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14, Gate onsemi M38510F75701SYA vs SN74LS05MEL
74AC04SCQR IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14, Gate National Semiconductor Corporation M38510F75701SYA vs 74AC04SCQR
MC74LCX05DTR2 Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Motorola Semiconductor Products M38510F75701SYA vs MC74LCX05DTR2
TC74HC05AF-EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components M38510F75701SYA vs TC74HC05AF-EL
HD74LS10FP LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation M38510F75701SYA vs HD74LS10FP
JM54AC05SZA-RH/NOPB AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14 Texas Instruments M38510F75701SYA vs JM54AC05SZA-RH/NOPB
TC74HC05AF-TP2 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components M38510F75701SYA vs TC74HC05AF-TP2
CD74AC05M96G4 8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125 Texas Instruments M38510F75701SYA vs CD74AC05M96G4
SN74LS10NSRE4 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments M38510F75701SYA vs SN74LS10NSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510F75701SYA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510F75701SYA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510F75701SYA would you like to use for your alert(s)?
  • Please alert me when M38510F75701SYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510F75701SYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510F75701SYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510F75701SYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510F75701SYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510F75701SYA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: