Filter Your Search
1 - 2 of 2 results
|
M38510F75701SYA
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 ns | 8 ns | 1 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 24 mA | 5.5 V | 3 V | MILITARY | R-GDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.4 | 14 | unknown | 8542.39.00.01 | ||
|
M38510F75701SYA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 ns | 8 ns | 1 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 24 mA | 5.5 V | 3 V | MILITARY | R-GDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | 8542.39.00.01 |