There are no models available for this part yet.
Overview of M39003/01-2066 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2066HSC6#TRPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op | |
LTC2066HS5#TRPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op | |
LTC2066ISC6#TRMPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op |
Price & Stock for M39003/01-2066 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 140 |
|
$3.9491 / $9.6320 | Buy Now | ||
Quest Components | CAP,TANTALUM / TA2O5,22UF,35VDC,+-10% TOL | 184 |
|
$5.5900 / $12.9000 | Buy Now | ||
Quest Components | CAP,TANTALUM / TA2O5,22UF,35VDC,+-10% TOL | 112 |
|
$5.5900 / $12.9000 | Buy Now | ||
Quest Components | CAP,TANTALUM / TA2O5,22UF,35VDC,+-10% TOL | 59 |
|
$9.1375 / $14.6200 | Buy Now |