Part Details for M39003/01-2116 by KEMET Corporation
Overview of M39003/01-2116 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2116A-B | Analog Devices | LTC4233 Demo Board - 10A Guara | |
DC2116A-A | Analog Devices | LTC4234 Demo Board - 20A Guara | |
ADP2116ACPZ-R7 | Analog Devices | Dual-Step Down Converter w/ 3A |
Price & Stock for M39003/01-2116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,TANTALUM / TA2O5,1.0UF,50VDC,+-10% TOL | 4 |
|
$2.6383 / $3.1659 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1.0UF,50VDC,+-10% TOL | 2 |
|
$3.7500 | Buy Now |