Part Details for M39003/01-2131 by KEMET Corporation
Overview of M39003/01-2131 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC2131A | Analog Devices | LTC3623 Demo Board - 15V, ±5A | |
2SK2131-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for M39003/01-2131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 444 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,6.8UF,50VDC,+-10% TOL | 355 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,6.8UF,50VDC,+-10% TOL | 355 |
|
$5.2000 / $12.0000 | Buy Now |