Part Details for M39003/01-2246 by Vishay Intertechnologies
Overview of M39003/01-2246 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2246IUH#PBF | Analog Devices | 14-B, 25Msps L Pwr 3V ADCs | |
LTC2246HLX#PBF | Analog Devices | 14-B, 25Msps 125°C ADC In LQFP | |
DC2246B | Analog Devices | LT3042EDD Demo Board - 20V, 20 |
Price & Stock for M39003/01-2246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2246/HSD
|
Avnet Americas | 176D566X9006B2BMZ - Custom Tape W/Leader (Alt: M39003/01-2246/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.9950 / $6.3455 | Buy Now |
DISTI #
M39003/01-2246
|
Avnet Americas | 176D566X9006B2BMZ - Bulk (Alt: M39003/01-2246) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8060 / $6.1054 | Buy Now |
DISTI #
M39003/01-2246
|
TTI | Tantalum Capacitors - Solid Leaded 56UF 6V 10% B M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 627 In Stock |
|
$5.5400 / $5.9700 | Buy Now |
Part Details for M39003/01-2246
M39003/01-2246 CAD Models
M39003/01-2246 Part Data Attributes
|
M39003/01-2246
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2246
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2246
This table gives cross-reference parts and alternative options found for M39003/01-2246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B566K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246 vs T215B566K006CS4252 |
T215B566K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246 vs T215B566K006RS4251 |
T215B566K006MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246 vs T215B566K006MS7200 |
M39003/018010C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2246 vs M39003/018010C |
M39003/012966C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2246 vs M39003/012966C |
T215B566K006PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246 vs T215B566K006PS7293 |
T212B566K006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/01-2246 vs T212B566K006CS7200 |
M39003/012966H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246 vs M39003/012966H |
T215B566K006GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246 vs T215B566K006GS7293 |
M39003/01-8010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2246 vs M39003/01-8010H |