Part Details for M39003/01-2270 by Vishay Intertechnologies
Overview of M39003/01-2270 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2270IUP#TRPBF | Analog Devices | 16-B, 20Msps L N 2x ADC | |
DC2270A | Analog Devices | LT3095 Demo Board - Dual-Chann | |
LTC2270IUP#PBF | Analog Devices | 16-B, 20Msps L N 2x ADC |
Price & Stock for M39003/01-2270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2270/HSD
|
Avnet Americas | 176D186X9015B2BMZ - Custom Tape W/Leader (Alt: M39003/01-2270/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.2920 / $6.7228 | Buy Now |
DISTI #
M39003/01-2270
|
Avnet Americas | 176D186X9015B2BMZ - Bulk (Alt: M39003/01-2270) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1165 / $6.4999 | Buy Now |
DISTI #
M39003/01-2270
|
TTI | Tantalum Capacitors - Solid Leaded 18UF 15V 10% B M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$5.9200 | Buy Now |
Part Details for M39003/01-2270
M39003/01-2270 CAD Models
M39003/01-2270 Part Data Attributes
|
M39003/01-2270
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2270
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2270
This table gives cross-reference parts and alternative options found for M39003/01-2270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2270 vs M39003/01-7051 |
T110B186K015AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2270 vs T110B186K015AT |
M39003/01-2270 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2270 vs M39003/01-2270 |
M39003/01-8051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2270 vs M39003/01-8051 |
M39003/01-6051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2270 vs M39003/01-6051 |
M39003/01-6051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2270 vs M39003/01-6051 |
M39003/01-2510 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2270 vs M39003/01-2510 |
T110B186K015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2270 vs T110B186K015AS |
T212B186K015SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2270 vs T212B186K015SS |
150D186X9015B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2270 vs 150D186X9015B2BE3 |