There are no models available for this part yet.
Overview of M39003/01-2307 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8952307EA | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
76342-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for M39003/01-2307 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2307
|
Avnet Americas | 176D226X0035R2BMZ - Bulk (Alt: M39003/01-2307) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 79 |
|
$7.6410 / $9.4522 | Buy Now | |
DISTI #
M39003/01-2307/HSD
|
Avnet Americas | 176D226X0035R2BMZ - Custom Tape W/Leader (Alt: M39003/01-2307/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.8030 / $9.9127 | Buy Now | |
DISTI #
M39003/01-2307
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 20% C M-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.8800 / $9.0700 | Buy Now |
CAD Models for M39003/01-2307 by Vishay Intertechnologies
Part Data Attributes for M39003/01-2307 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2307
This table gives cross-reference parts and alternative options found for M39003/01-2307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C226M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2307 vs T110C226M035AT |
M39003/01-2787 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2307 vs M39003/01-2787 |
M39003/09-0355H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2307 vs M39003/09-0355H |
150D226X0035R2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/01-2307 vs 150D226X0035R2G |
M39003/01-6112 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2307 vs M39003/01-6112 |
T110C226M035AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF | KEMET Corporation | M39003/01-2307 vs T110C226M035AT7200 |
T262C226M035PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2307 vs T262C226M035PS |
M39003/01-8112 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2307 vs M39003/01-8112 |
M39003/09-0255 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2307 vs M39003/09-0255 |
M39003/09-3055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2307 vs M39003/09-3055 |