Part Details for M39003/01-2380TR by KEMET Corporation
Overview of M39003/01-2380TR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2380TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2380TR
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% Axial 125°C T/R - Custom Tape W/Leader (Alt: M39003/01-2380TR) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Tape w/Leader | 0 |
|
$19.0680 / $22.0474 | Buy Now |
DISTI #
M39003/01-2380TR
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% Axial 125°C T/R - Custom Tape W/Leader (Alt: M39003/01-2380TR) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Tape w/Leader | 0 |
|
$19.0680 / $22.0474 | Buy Now |
Part Details for M39003/01-2380TR
M39003/01-2380TR CAD Models
M39003/01-2380TR Part Data Attributes:
|
M39003/01-2380TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2380TR
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | TIN LEAD |