Part Details for M39003/01-2429 by Vishay Intertechnologies
Overview of M39003/01-2429 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 10nf, 100V, 10±% | 74 |
|
$405.0000 / $472.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10nf, 100V, 10±% | 1 |
|
$472.5000 | Buy Now |
Part Details for M39003/01-2429
M39003/01-2429 CAD Models
M39003/01-2429 Part Data Attributes
|
M39003/01-2429
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2429
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2429
This table gives cross-reference parts and alternative options found for M39003/01-2429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A103K100PTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2429 vs T212A103K100PTC |
CSR13J103KD8315 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2429 vs CSR13J103KD8315 |
T212A103K100CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2429 vs T212A103K100CSC |
T212A103K100MTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2429 vs T212A103K100MTC |
CSR13J103KS3149 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2429 vs CSR13J103KS3149 |
CSR13J103KR2909 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2429 vs CSR13J103KR2909 |
T212A103K100BTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2429 vs T212A103K100BTC |
T212A103K100BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2429 vs T212A103K100BSC |
T212A103K100PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2429 vs T212A103K100PSC |
CSR13J103KM2429 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2429 vs CSR13J103KM2429 |