Datasheets
M39003/01-2466H by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-2466H by Vishay Intertechnologies

Overview of M39003/01-2466H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/01-2466H

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-2466H
Avnet Americas Cap Tant Solid 1uF 100V 20% (4.7 X 12.04mm) Axial (1%FR) 125°C - Bulk (Alt: M39003/01-2466H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $24.8675
  • 110 $24.0700
  • 210 $23.2725
  • 500 $22.4750
  • 1,000 $21.6050
  • 5,000 $20.5900
  • 10,000 $19.5750
$19.5750 / $24.8675 Buy Now

Part Details for M39003/01-2466H

M39003/01-2466H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-2466H Part Data Attributes

M39003/01-2466H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-2466H Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-2466H

This table gives cross-reference parts and alternative options found for M39003/01-2466H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2466H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
150D105X0100B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2466H vs 150D105X0100B2TE3
CSR13J105MS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2466H vs CSR13J105MS
M39003/01-2706H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2466H vs M39003/01-2706H
M39003/01-2946H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2466H vs M39003/01-2946H
M39003/01-2946 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2466H vs M39003/01-2946
M39003/01-6376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2466H vs M39003/01-6376
CSR138376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Cornell Dubilier Electronics Inc M39003/01-2466H vs CSR138376
CSR13J105MP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2466H vs CSR13J105MP
M39003/01-8376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2466H vs M39003/01-8376
CSR133186 Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 1uF Cornell Dubilier Electronics Inc M39003/01-2466H vs CSR133186

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2466H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2466H by Vishay Intertechnologies

  • Please alert me when M39003/01-2466H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/01-2466H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2466H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/01-2466H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2466H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2466H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: