Part Details for M39003/01-2518 by Vishay Intertechnologies
Overview of M39003/01-2518 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2518
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-2518) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22 |
|
$6.8854 | Buy Now |
DISTI #
M39003/01-2518/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-2518/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.5685 / $15.9666 | Buy Now |
DISTI #
M39003/01-2518
|
TTI | Tantalum Capacitors - Solid Leaded CSR13D157MP 15D Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.5300 / $12.2300 | Buy Now |
DISTI #
M39003/01-2518
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-2518) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22 |
|
$6.8854 | Buy Now |
DISTI #
M39003/01-2518/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-2518/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.5685 / $15.9666 | Buy Now |
DISTI #
M39003/01-2518
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-2518) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22 |
|
$6.8854 | Buy Now |
DISTI #
M39003/01-2518/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-2518/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.5685 / $15.9666 | Buy Now |
Part Details for M39003/01-2518
M39003/01-2518 CAD Models
M39003/01-2518 Part Data Attributes
|
M39003/01-2518
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2518
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2518
This table gives cross-reference parts and alternative options found for M39003/01-2518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2758H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2518 vs M39003/01-2758H |
T212D157M015DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2518 vs T212D157M015DS7442 |
M39003/01-2998 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2518 vs M39003/01-2998 |
M39003/01-2998 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2518 vs M39003/01-2998 |
T262D157M015MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2518 vs T262D157M015MS7442 |
M39003/01-8064H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2518 vs M39003/01-8064H |
CSR13D157MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2518 vs CSR13D157MP |
T212D157M015MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2518 vs T212D157M015MS7442 |
M39003/01-2278 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2518 vs M39003/01-2278 |
M39003/01-7064H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2518 vs M39003/01-7064H |